GCE50DHRD

Heilind Number:SULGCE50DHRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCE50DHRD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCE50DHRD
Amperage:1 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:100
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULGCE50DHRD

Detailed Description

The GCE50DHRD is a high-performance board-to-board PCB connector designed for precision applications. Featuring PA9T and phosphor bronze construction with gold contact plating, this connector ensures reliable signal transmission with a current rating of 1A and voltage capacity of 225VAC. With a compact design and straddle orientation, it is ideal for tight spaces on PCBs. The connector offers 100 positions in a 2-row configuration, with a 1mm pitch for efficient connectivity. Its hairpin contact type and card extender termination method guarantee secure and stable connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its clearance hole mount type and matte tin termination plating further enhance durability. The GCE50DHRD is a top choice for demanding applications in industries such as aerospace, defense, and telecommunications.