GCE50DHRT

Heilind Number:SULGCE50DHRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCE50DHRT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCE50DHRT
Amperage:1 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:100
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULGCE50DHRT

Detailed Description

The GCE50DHRT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, it ensures excellent conductivity and durability. With a pitch of 1mm and 100 positions, it offers reliable connectivity in compact spaces. The threaded mount type and card extender termination method guarantee secure attachment. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 225 VAC, it is suitable for harsh environments. The hairpin contact type and straddle orientation further enhance its stability. Measuring 15.49mm in height and 9.4mm in width, it is compact yet efficient. The matte tin termination plating adds to its robustness. Ideal for industrial and aerospace applications, this connector, bearing the acronym GCE50DHRT, is a dependable choice for your connectivity needs.