GCM02DREN

Heilind Number:SULGCM02DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM02DREN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM02DREN
Amperage:5 A
Gender:Female
Number of Contacts:4
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:4
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM02DREN

Detailed Description

Introducing SKU GCM02DREN, a high-performance PA9T and phosphor bronze female board-to-board PCB connector designed for critical applications. With a current rating of 5A and a voltage resistance of 950VAC, this connector ensures reliable power transmission. Featuring two rows with four positions each, it offers ample connectivity. The eyelet termination method and gold-plated phosphor bronze contacts guarantee optimal signal integrity. Operating within a wide temperature range of -65 to 125°C, it is suitable for harsh environments. With a pitch of 3.96mm (.156"), this straight orientation connector with full bellow contact type allows for easy and secure mating. The matte tin termination plating ensures durability. Measuring 10.95mm (.431") in height and .325" (8.26mm) in width, it is compact yet robust. Suitable for aerospace, defense, and industrial applications, this connector meets stringent quality standards. Upgrade your PCB connectivity with the GCM02DREN.