| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM02DRFN |
| Pitch: | 0.156 in |
| Gender: | Female |
| Amperage: | 5 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .2 in, 5.08 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .325 in, 8.26 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 4 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Voltage: | 950 VAC |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 4 |
| SKU: | SULGCM02DRFN |
GCM02DRFN
| Heilind Number: | SULGCM02DRFN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM02DRFN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCM02DRFN, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. With a compact form factor and a 3.96mm pitch, this connector features two rows of four female contacts, each crafted from durable PA9T and gold-plated phosphor bronze for optimal conductivity. Operating at a maximum voltage of 950VAC and 5A, it ensures efficient power delivery. The straight orientation and thru-hole termination method facilitate easy installation on PCBs. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it guarantees exceptional durability and performance even in harsh conditions. Perfect for aerospace, defense, and industrial applications, the GCM02DRFN is a reliable solution for your connectivity needs.

