GCM02DRKN-S13

Heilind Number:SULGCM02DRKN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM02DRKN-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM02DRKN-S13
Pitch:0.156 in
Gender:Female
Amperage:5 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:4
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Voltage:950 VAC
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:4
SKU:SULGCM02DRKN-S13

Detailed Description

The GCM02DRKN-S13 connector features a durable construction of PA9T and Phosphor Bronze, ensuring reliable performance in demanding environments. With an amperage rating of 5A and voltage capability of 950VAC, it offers high-power transmission efficiency. The female connector, with two rows and 4 positions, uses a card extender termination method for easy installation. Its full bellow contact type and gold-plated contacts guarantee optimal conductivity. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is ideal for various applications. Its compact design, with a connector height of 10.95mm and width of 8.26mm, makes it suitable for space-constrained PCB setups. Additionally, with matte tin termination plating, it ensures long-term durability. Perfect for board-to-board and card edge connections, the GCM02DRKN-S13 is a reliable choice for your connectivity needs.