GCM02DRKN

Heilind Number:SULGCM02DRKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM02DRKN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM02DRKN
Pitch:0.156 in
Gender:Female
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:4
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Voltage:950 VAC
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:4
SKU:SULGCM02DRKN

Detailed Description

Introducing the GCM02DRKN, a high-performance board-to-board PCB connector designed for demanding applications. This connector features PA9T and phosphor bronze construction, ensuring durability and reliable conductivity. With a maximum amperage rating of 5A and a voltage capacity of 950VAC, it is suitable for use in power and signal transmission. The female gender, two rows of contacts, and straight orientation make it easy to integrate into your PCB design. Gold-plated phosphor bronze contacts offer excellent corrosion resistance and low contact resistance, while the full bellow design allows for high mating cycles. Thru-hole termination with matte tin plating ensures secure and stable solder connections. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. With four positions and a pitch of 3.96mm (.156 inches), it provides ample connectivity in a compact form factor. Trust the GCM02DRKN for high-reliability performance in your electronic systems.