GCM02DRPN

Heilind Number:SULGCM02DRPN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM02DRPN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM02DRPN
Pitch:0.156 in
Gender:Female
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:10.36 mm, .408 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:4
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Voltage:950 VAC
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:4
SKU:SULGCM02DRPN

Detailed Description

Introducing the GCM02DRPN, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156in) and featuring two rows of contacts, this connector ensures secure and reliable connectivity in electronic systems. Its contact material, phosphor bronze with gold plating, guarantees excellent conductivity and corrosion resistance. The full bellow contact type and straight orientation further enhance signal integrity. With a rated voltage of 950VAC and an operating temperature range of -65 to 125°C, this connector is suitable for use in a wide range of environments. The termination method of thru-hole soldering and matte tin plating on the termination ensure easy and durable installation. Measuring 10.95mm (.431in) in height and .325in (8.26mm) in width, this connector offers a compact yet robust solution for your PCB connectivity needs. Whether in industrial, aerospace, or telecommunications applications, the GCM02DRPN delivers unparalleled performance and reliability.