GCM02DRTN

Heilind Number:SULGCM02DRTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM02DRTN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM02DRTN
Amperage:5 A
Gender:Female
Number of Contacts:4
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:4
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM02DRTN

Detailed Description

The GCM02DRTN is a high-quality female board-to-board PCB connector that ensures reliable power and signal transmission in various electronic applications. Featuring two rows with four positions each, this connector offers a secure and efficient connection. Its PA9T housing and phosphor bronze contacts with gold plating guarantee durability and excellent conductivity. With a pitch of 3.96mm (.156 inches) and a voltage rating of 950 VAC, it meets the demands of high-performance systems. The termination method of thru-hole soldering and matte tin plating make installation easy and secure. Designed for straight orientation and with a low-profile connector height of 10.95mm (.431 inches), it fits compactly into PCB layouts. Operating in a wide temperature range from -65 to 125°C, this connector is reliable even in harsh environments. Perfect for demanding applications, the GCM02DRTN is a must-have component for your electronic projects.