GCM02DRUN

Heilind Number:SULGCM02DRUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM02DRUN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM02DRUN
Pitch:0.156 in
Gender:Female
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:4
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Voltage:950 VAC
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:4
SKU:SULGCM02DRUN

Detailed Description

GCM02DRUN - This high-quality PA9T and Phosphor Bronze female connector, featuring two rows with 4 positions each and a pitch of 3.96mm (.156 inches), is designed for efficient board-to-board PCB connections. With a robust construction and gold-plated contacts, it ensures reliable conductivity even in demanding industrial environments. The straight orientation and no mounting requirement make installation easy, while the through-hole termination method guarantees secure attachment. Operating at a wide temperature range from -65 to 125°C, and with a voltage rating of 950VAC and a 5A amperage, this connector is suitable for various applications where durability and performance are essential. Terminated with matte tin, it complies with RoHS regulations, making it an environmentally friendly choice. Ideal for use in telecommunications, aerospace, and other hi-rel industries, the GCM02DRUN connector delivers exceptional quality and longevity.