| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM02DRXN |
| Pitch: | 0.156 in |
| Gender: | Female |
| Amperage: | 5 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .137 in, 3.48 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .325 in, 8.26 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 4 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Voltage: | 950 VAC |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 4 |
| SKU: | SULGCM02DRXN |
GCM02DRXN
| Heilind Number: | SULGCM02DRXN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM02DRXN |
| ECAD Model: |
Specifications
Detailed Description
The GCM02DRXN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a female gender with two rows and 4 positions, this connector ensures secure and reliable connectivity. The contact material, made of durable phosphor bronze with gold plating, guarantees excellent conductivity and corrosion resistance. With a voltage rating of 950 VAC and an operating temperature range of -65 to 125 °C, it is suitable for use in a wide range of environments. The termination method of thru hole soldering, with matte tin plating, provides a strong and lasting connection. The connector's compact size, with a height of 10.95 mm and width of 8.26 mm, makes it ideal for space-constrained applications. Perfect for industrial and commercial electronics, the GCM02DRXN offers high reliability and performance.

