| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM02DRYN-S13 |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 4 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straddle |
| Number of Positions: | 4 |
| Tail Length: | 10.4 mm, .41 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCM02DRYN-S13 |
GCM02DRYN-S13
| Heilind Number: | SULGCM02DRYN-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM02DRYN-S13 |
| ECAD Model: |
Specifications
Detailed Description
The GCM02DRYN-S13 is a high-performance board-to-board PCB connector designed for reliable and efficient signal transmission. Featuring two rows of female connectors with a pitch of 3.96mm, it offers secure connectivity for up to 4 positions at a voltage of 950VAC and an amperage of 5A. With a contact material of phosphor bronze and gold plating, it ensures excellent conductivity and durability even in harsh environments with an operating temperature range of -65 to 125°C. The connector's full bellow contact type and straddle orientation provide enhanced stability and signal integrity. Its termination method via card extender with matte tin plating guarantees easy installation and maintenance. Perfect for high-speed data transfer and power applications, this PA9T connector is a reliable choice for demanding PCB connectivity needs.

