GCM02DRYN

Heilind Number:SULGCM02DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM02DRYN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM02DRYN
Amperage:5 A
Gender:Female
Number of Contacts:4
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:4
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM02DRYN

Detailed Description

This PA9T and Phosphor Bronze Board To Board PCB Connector with SKU GCM02DRYN features a female gender, suitable for two rows of connections. Operating at a steady 5 A and 950 VAC, it ensures reliable power transmission. The termination method is through-hole, with full bellow contact type and gold plating on phosphor bronze contacts, guaranteeing high conductivity and durability. With a pitch of 3.96 mm, the connector offers precise alignment. Its straight orientation, 4 positions, and 10.8 mm tail length make it ideal for various PCB applications. Operating in a wide temperature range of -65 to 125 °C, this connector is designed for reliability in harsh environments. The matte tin termination plating enhances its longevity. A versatile component in the hi-rel category, the GCM02DRYN is a crucial choice for robust and efficient PCB connections.