GCM02DSAN

Heilind Number:SULGCM02DSAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM02DSAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM02DSAN
Amperage:5 A
Gender:Female
Number of Contacts:4
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:4
Tail Length:.27 in, 6.85 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM02DSAN

Detailed Description

The GCM02DSAN is a high-performance female connector designed for reliable board-to-board or card edge connections in electronic systems. With a pitch of 3.96mm (.156 in) and two rows of contacts, it offers exceptional connectivity for demanding applications. The contact material is made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. Featuring a full bellow contact type and right-angle orientation, it provides a secure and space-saving connection. This connector has four positions, each with a current rating of 5A and a voltage rating of 950 VAC, making it suitable for power and signal transmission. With a wide operating temperature range of -65 to 125°C, it is reliable in harsh environments. The termination method is thru-hole with matte tin plating, guaranteeing a strong and lasting solder connection. Compact in size, with dimensions of 10.95mm (.431 in) in height and .325 in (8.26mm) in width, it is ideal for densely populated PCB layouts. Suitable for various industries, the GCM02DSAN is a top choice for high-reliability electronic applications.