GCM02DSEN-S13

Heilind Number:SULGCM02DSEN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM02DSEN-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM02DSEN-S13
Pitch:0.156 in
Gender:Female
Amperage:5 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:4
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Voltage:950 VAC
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:4
SKU:SULGCM02DSEN-S13

Detailed Description

Featuring a robust construction of PA9T and phosphor bronze, the SKU GCM02DSEN-S13 is a high-performance female connector designed for demanding applications. With a current rating of 5A and a voltage capability of 950VAC, this connector ensures reliable power transmission. Its two rows of contacts, terminated using a card extender method, offer secure connectivity. The gold-plated phosphor bronze contacts guarantee excellent conductivity and durability. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a connector height of 10.95mm and width of 8.26mm, makes it ideal for space-constrained PCB layouts. The full bellow contact type and straddle orientation further enhance its performance. Certified as a hi-rel component, this connector is a reliable choice for aerospace, defense, and other mission-critical systems.