| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM02DSEN |
| Pitch: | 0.156 in |
| Gender: | Female |
| Amperage: | 5 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .225 in, 5.72 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .325 in, 8.26 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Eyelet |
| Number of Positions: | 4 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Voltage: | 950 VAC |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 4 |
| SKU: | SULGCM02DSEN |
GCM02DSEN
| Heilind Number: | SULGCM02DSEN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM02DSEN |
| ECAD Model: |
Specifications
Detailed Description
Introducing GCM02DSEN, a robust PA9T and phosphor bronze female connector designed for high-performance applications. With a current rating of 5 A and a voltage capacity of 950 VAC, this connector ensures reliable power transmission. Featuring two rows of gold-plated contacts and a pitch of 3.96 mm, it offers secure and efficient connectivity. The full bellow contact type and eyelet termination method guarantee durability and stability even in harsh environments. Operating within a wide temperature range of -65 to 125 °C, this connector is suitable for various industries. Measuring 10.95 mm in height and .325 inches in width, it is compact yet offers easy installation. Ideal for board-to-board or card edge connections, the GCM02DSEN is a top choice for demanding PCB applications.

