GCM03DRAN

Heilind Number:SULGCM03DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM03DRAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM03DRAN
Amperage:5 A
Gender:Female
Number of Contacts:6
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:6
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM03DRAN

Detailed Description

The GCM03DRAN is a high-performance female board-to-board PCB connector featuring two rows of 6 positions each, ideal for secure and reliable connections in electronic assemblies. With a contact pitch of 3.96mm (.156in) and a voltage rating of 950VAC, this connector ensures efficient power and signal transmission. Its PA9T housing and phosphor bronze contacts with gold plating guarantee durability and excellent conductivity, even in harsh environments. Designed for through-hole mounting and right-angle orientation, it offers flexibility in assembly. The full bellow contact type provides enhanced mating capabilities, while the matte tin termination plating ensures long-term stability. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications in industries such as aerospace, telecommunications, and industrial electronics. With a compact height of 10.95mm (.431in) and width of 8.26mm (.325in), it saves space on the PCB without compromising performance. Trust the GCM03DRAN for your connectivity needs, delivering quality and reliability with every connection.