GCM03DREN

Heilind Number:SULGCM03DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM03DREN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM03DREN
Amperage:5 A
Gender:Female
Number of Contacts:6
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:6
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM03DREN

Detailed Description

Introducing the GCM03DREN, a high-performance PA9T & Phosphor Bronze female connector designed for reliable board-to-board and card edge connections. With a pitch of 3.96mm, this connector features two rows and six positions, perfect for accommodating multiple signal paths. The contact material of phosphor bronze with gold plating ensures excellent conductivity and durability, even in demanding environments with a voltage rating of 950 VAC. Its straight orientation and termination method via eyelets make installation easy and secure. Operating within a wide temperature range of -65 to 125°C, the GCM03DREN is a dependable choice for various applications. Its compact size, with a height of 10.95mm and width of 8.26mm, allows for efficient PCB layout. Meeting industry standards for performance and quality, this connector is ideal for use in aerospace, defense, and other high-reliability applications. Upgrade your connectivity solutions with the GCM03DREN.