GCM03DRKN-S13

Heilind Number:SULGCM03DRKN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM03DRKN-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM03DRKN-S13
Amperage:5 A
Gender:Female
Number of Contacts:6
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:6
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM03DRKN-S13

Detailed Description

Introducing the GCM03DRKN-S13, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-engineered phosphor bronze contacts with gold plating, this connector ensures robust and reliable signal transmission. With a current rating of 5A and a voltage rating of 950VAC, it meets the needs of power and high-speed data connections. The connector, with a compact design, has 2 rows with 6 positions, ideal for densely populated PCBs. Its card extender termination method and straddle orientation allow for easy and secure installation. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The connector is RoHS compliant and has matte tin termination plating, ensuring environmental sustainability. Trust the GCM03DRKN-S13 for your critical connectivity needs in aerospace, defense, and industrial applications.