GCM03DRKN

Heilind Number:SULGCM03DRKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM03DRKN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM03DRKN
Amperage:5 A
Gender:Female
Number of Contacts:6
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:6
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM03DRKN

Detailed Description

Introducing the GCM03DRKN, a high-performance female connector designed for precision board-to-board PCB applications. This connector features two rows with a pitch of 3.96mm (.156 in) and can accommodate up to 6 positions, making it ideal for compact electronic systems. Constructed with PA9T and Phosphor Bronze materials, it ensures reliable conductivity even in demanding environments. The Thru Hole termination method offers secure and stable connections. With a contact plating of gold and termination plating of matte tin, this connector guarantees excellent signal transmission and corrosion resistance. Operating at a voltage of 950 VAC and an extended temperature range of -65 to 125°C, it is suitable for a wide range of industrial and commercial applications. The straight orientation and low-profile design with a height of 10.95mm (.431 in) and width of 8.26mm (.325 in) allow for easy integration into tight spaces. Trust the GCM03DRKN for efficient and durable connectivity in your electronic designs.