GCM03DRPN

Heilind Number:SULGCM03DRPN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM03DRPN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM03DRPN
Amperage:5 A
Gender:Female
Number of Contacts:6
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:6
Tail Length:10.36 mm, .408 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM03DRPN

Detailed Description

Featuring the SKU GCM03DRPN, this female PCB connector is a reliable choice for your electronic projects. With a current rating of 5A and a voltage capacity of 950 VAC, it ensures efficient power transmission. The connector offers 6 positions with 2 rows, making it suitable for various applications. Its termination method through-hole and contact plating of gold on phosphor bronze contacts guarantee secure and durable connections. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is built for stability. Its straight orientation and compact dimensions of 10.95mm in height and 8.26mm in width facilitate easy installation on the board. Ideal for high-reliability setups, this PA9T housing connector, categorized under Board to Board PCB and Card Edge Connectors, is a vital component for your electronic assemblies.