GCM03DRTN

Heilind Number:SULGCM03DRTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM03DRTN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM03DRTN
Amperage:5 A
Gender:Female
Number of Contacts:6
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:6
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM03DRTN

Detailed Description

Introducing our GCM03DRTN connector, featuring a robust design for high-performance applications. Engineered with PA9T and Phosphor Bronze materials, this female connector ensures reliable connectivity in demanding environments. With a 5A amperage and 950VAC voltage rating, it offers secure power transmission. Its full bellow contact type and gold-plated contacts guarantee optimal signal integrity. The connector, with 2 rows and 6 positions, is suitable for various PCB configurations. Designed for thru-hole termination and operating in a wide temperature range from -65 to 125°C, it is ideal for industrial and aerospace use. The matte tin termination plating enhances durability. Measuring 10.95mm in height and 8.26mm in width, it provides a compact yet sturdy solution. Trust in the GCM03DRTN for seamless board-to-board connections in critical systems.