GCM03DRUN

Heilind Number:SULGCM03DRUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM03DRUN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM03DRUN
Amperage:5 A
Gender:Female
Number of Contacts:6
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:6
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM03DRUN

Detailed Description

Introducing our SKU GCM03DRUN, a high-performance PA9T & Phosphor Bronze female connector designed for optimal electrical connectivity in demanding environments. With a current rating of 5A and a voltage capacity of 950VAC, this connector ensures reliable power transmission. Featuring two rows with six positions each, it offers ample connectivity options. The contact material is gold-plated phosphor bronze, guaranteeing excellent conductivity and durability. With a straight orientation and no mounting required, installation is convenient. Its full bellow contact type and termination through hole method further enhance its reliability. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is suitable for various applications. Measuring 10.95mm in height and .325 inches in width, it is compact yet robust. Whether used in board-to-board PCB connections or card edge interfaces, this connector excels in performance. Trust in the GCM03DRUN for superior connectivity in critical systems.