| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM03DRXN |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 6 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 6 |
| Tail Length: | .137 in, 3.48 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCM03DRXN |
GCM03DRXN
| Heilind Number: | SULGCM03DRXN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM03DRXN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCM03DRXN, a high-performance board-to-board PCB connector designed for optimal signal transfer in electronic assemblies. Featuring a durable construction with PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in demanding environments. With a 5A amperage and 950VAC voltage rating, it meets stringent power requirements. The female connector with two rows and six positions offers versatile connectivity options. Its straight orientation and thru-hole termination method simplify installation on PCBs. Gold-plated contacts and matte tin termination enhance conductivity and corrosion resistance. Operating seamlessly in temperatures ranging from -65 to 125°C, it's ideal for industrial applications. Trust the GCM03DRXN for efficient and durable board-to-board interconnect solutions.

