GCM03DRYN

Heilind Number:SULGCM03DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM03DRYN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM03DRYN
Pitch:0.156 in
Gender:Female
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:6
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Voltage:950 VAC
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:6
SKU:SULGCM03DRYN

Detailed Description

Introducing the GCM03DRYN, a high-performance board-to-board PCB connector designed for precision connectivity in electrical systems. This female connector features two rows of contacts, each made of durable PA9T and plated with gold for optimal signal transmission. With a pitch of 3.96mm and a maximum voltage rating of 950VAC, it ensures reliable power delivery in various applications. The straight orientation and thru-hole termination method make installation easy and secure, while the full bellow contact type guarantees low contact resistance. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is ideal for demanding environments. With its compact dimensions of 10.95mm in height and 8.26mm in width, it offers space-saving connectivity solutions without compromising on performance. Trust the GCM03DRYN for seamless board-to-board connections in your next project.