GCM03DSAN

Heilind Number:SULGCM03DSAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM03DSAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM03DSAN
Amperage:5 A
Gender:Female
Number of Contacts:6
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:6
Tail Length:.27 in, 6.85 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM03DSAN

Detailed Description

Introducing the GCM03DSAN, a high-performance female board-to-board PCB connector designed for demanding applications. This connector features two rows with 6 positions each, accommodating a pitch of 3.96mm (.156 inches) for efficient signal transmission. Constructed with PA9T and durable phosphor bronze, it ensures reliable conductivity even in harsh environments. The gold-plated contacts offer superior corrosion resistance and a maximum voltage rating of 950VAC. Its right-angle orientation and no mounting requirement make installation easy. With a current rating of 5A, operating temperature range of -65 to 125°C, and matte tin termination plating, this connector is ideal for use in aerospace, defense, and other hi-rel industries where performance and durability are paramount. Elevate your connectivity solutions with the GCM03DSAN.