GCM03DSEN

Heilind Number:SULGCM03DSEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM03DSEN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM03DSEN
Amperage:5 A
Gender:Female
Number of Contacts:6
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:6
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM03DSEN

Detailed Description

Introducing the GCM03DSEN, a high-performance board-to-board PCB connector designed for precision applications. This female connector features two rows of contacts, each meticulously crafted from PA9T and phosphor bronze for optimal conductivity and durability. With a pitch of 3.96mm (.156 inches) and a maximum voltage rating of 950 VAC, it ensures reliable power transmission in demanding environments. The termination method, eyelet, guarantees secure and stable connections. Gold-plated contacts further enhance signal integrity, while a full bellow design accommodates up to 6 positions with a tail length of 5.72mm (.225 inches). Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is perfect for aerospace, defense, and industrial applications. Trust in the GCM03DSEN for seamless and efficient board-to-board connectivity.