GCM06DCAD

Heilind Number:SULGCM06DCAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM06DCAD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM06DCAD
Pitch:0.156 in
Gender:Female
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Voltage:950 VAC
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULGCM06DCAD

Detailed Description

The GCM06DCAD is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring a female gender with two rows of contacts, this connector offers a secure and efficient connection. With a pitch of 3.96mm and a voltage rating of 950VAC, it is suitable for a wide range of applications. The contact material of phosphor bronze and gold plating ensure excellent conductivity and durability. Its right-angle orientation and clearance hole mount type make it easy to install on PCBs. With a contact type of hairpin and termination method of thru-hole, it provides stable and low-resistance connections. Operating in temperatures ranging from -65 to 125°C, this connector is reliable even in harsh conditions. Its compact design with a connector height of 15.49mm and width of 9.4mm saves space on the board. Ideal for use in aerospace, military, and industrial applications, the GCM06DCAD is a top choice for high-reliability connectivity solutions.