GCM06DCAH

Heilind Number:SULGCM06DCAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM06DCAH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM06DCAH
Pitch:0.156 in
Gender:Female
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Voltage:950 VAC
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULGCM06DCAH

Detailed Description

Introducing the GCM06DCAH, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features 12 positions with a 2-row configuration, ensuring reliable connectivity in complex circuit setups. With a pitch of 3.96mm (.156 in) and operating voltage of 950 VAC, it offers robust power transmission capabilities. The contact material of Phosphor Bronze with Gold plating guarantees excellent conductivity and corrosion resistance. The Hairpin contact type and Thru Hole termination method enhance stability during assembly. This connector, with a clearance hole mount type and right-angle orientation, provides flexibility in installation. Its rugged construction, meeting operating temperature ranges of -65 to 125°C, ensures performance in harsh environments. With a compact size of .61 in height and 9.4mm width (.37 in), it's ideal for space-constrained designs. Trust the GCM06DCAH for seamless connectivity in your mission-critical systems.