GCM06DCAI

Heilind Number:SULGCM06DCAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM06DCAI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM06DCAI
Pitch:0.156 in
Gender:Female
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Voltage:950 VAC
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULGCM06DCAI

Detailed Description

The GCM06DCAI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-machined phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission with a maximum amperage of 3A and a voltage rating of 950 VAC. With a compact design, it offers 12 positions in a dual-row configuration, making it ideal for space-constrained PCB layouts. The threaded mounting and through-hole termination method provide secure and stable connection. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for harsh environments. Its right-angle orientation and hairpin contact type further enhance its versatility. The matte tin termination plating guarantees durability and long-term performance. Certified for RoHS compliance, it is a sustainable choice for electronics manufacturing. Trust the GCM06DCAI for seamless and efficient board-to-board connections in your applications.