GCM06DCAN

Heilind Number:SULGCM06DCAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM06DCAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM06DCAN
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:12
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM06DCAN

Detailed Description

The GCM06DCAN is a high-performance board-to-board PCB connector designed for reliable power transmission in demanding electronic applications. Featuring a durable construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures efficient power delivery with a maximum amperage of 3A and a voltage rating of 950VAC. Its two rows of 12 Hairpin contact positions offer secure connectivity, while the Thru Hole termination method and 2.54mm tail length facilitate easy installation on PCBs. Operating within a wide temperature range of -65 to 125°C, the GCM06DCAN guarantees optimal performance even in harsh environments. With a compact form factor of 9.4mm width and 15.49mm height, this connector is ideal for space-constrained applications. Trust in the GCM06DCAN for seamless power transmission in your electronic designs.