GCM06DCAS

Heilind Number:SULGCM06DCAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM06DCAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM06DCAS
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:12
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM06DCAS

Detailed Description

The GCM06DCAS is a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures optimal conductivity and durability. With a current rating of 3 A and a voltage resistance of 950 VAC, it is suitable for a wide range of applications. The two-row, 12-position design with right-angle orientation and side hole mount type allows for efficient PCB connectivity. Tailored for industrial use, this connector offers a wide operating temperature range of -65 to 125 °C and matte tin termination plating for enhanced reliability. With its compact dimensions (9.4mm width, 15.49mm height), the GCM06DCAS is ideal for space-constrained PCB layouts. Trust in this connector for seamless and secure board-to-board connections in your electronic designs.