GCM06DCAT

Heilind Number:SULGCM06DCAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM06DCAT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM06DCAT
Pitch:0.156 in
Gender:Female
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Voltage:950 VAC
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULGCM06DCAT

Detailed Description

GCM06DCAT is a high-quality board-to-board PCB connector designed for reliable and efficient electrical connections in various electronic applications. With a pitch of 3.96mm (.156 inches) and two rows of 12 positions each, this connector offers ample connectivity options. Featuring a threaded mount type and through-hole termination method, it ensures secure attachment to the PCB. The female gender and right-angle orientation make it versatile for different mounting configurations. Constructed with PA9T and Phosphor Bronze materials, and gold-plated contacts, it guarantees excellent conductivity and durability. With a maximum voltage rating of 950VAC and an operating temperature range of -65 to 125°C, it meets stringent performance requirements. The connector's compact size, with a height of .61 inches (15.49mm) and width of .37 inches (9.4mm), allows for space-efficient PCB layouts. Suitable for use in various industries, from telecommunications to aerospace, this RoHS-compliant connector is a reliable solution for your connectivity needs.