GCM06DCBD

Heilind Number:SULGCM06DCBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM06DCBD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM06DCBD
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:12
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM06DCBD

Detailed Description

The GCM06DCBD is a high-performance board-to-board PCB connector designed with impeccable precision and reliability in mind. Featuring a female gender and two rows for optimal connectivity, this connector boasts a clearance hole mount type and a termination method through hole, ensuring secure attachment. Crafted with PA9T and phosphor bronze materials, it guarantees durability and efficient signal transmission. The gold-plated hairpin contacts offer superior conductivity, while the 3.96mm pitch and 950VAC voltage rating cater to high-speed and high-power applications. With a right-angle orientation, 12 positions, and a tail length of 4.57mm, it allows for versatile installation. Operating flawlessly in a broad temperature range from -65 to 125°C, this connector is perfect for demanding environments. Its compact design, measuring just 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained setups. The matte tin termination plating ensures longevity and performance consistency. Overall, the GCM06DCBD is a top-of-the-line solution for your connectivity needs, suitable for a wide range of industrial and commercial applications.