GCM06DCBH

Heilind Number:SULGCM06DCBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM06DCBH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM06DCBH
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:12
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM06DCBH

Detailed Description

The GCM06DCBH Board-to-Board PCB Connector is a high-performance component designed for efficient and reliable signal transmission in electronic systems. With a rugged PA9T housing and precision-engineered Phosphor Bronze contacts plated with gold, this connector ensures optimal conductivity and durability even in demanding environments. Featuring a 2-row, 12-position configuration with a pitch of 3.96mm (.156 in), it offers versatile connectivity options. Its hairpin contact type and right-angle orientation facilitate easy mating and space-saving PCB layout. Rated for 3A and 950VAC, and with a wide operating temperature range of -65 to 125°C, this connector is suitable for a variety of applications. The termination method of Thru Hole with Matte Tin plating guarantees secure attachment to the PCB. Measuring .61in (15.49mm) in height and 9.4mm (.37in) in width, it's compact yet robust. Ideal for high-reliability systems, the GCM06DCBH is a crucial component for efficient board-to-board connections.