GCM06DCBI

Heilind Number:SULGCM06DCBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM06DCBI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM06DCBI
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:12
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM06DCBI

Detailed Description

The GCM06DCBI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable power and signal transmission. With a current rating of 3A and a maximum voltage of 950VAC, it is suitable for a wide range of electronic devices. The threaded mount type and through-hole termination method provide secure attachment to the PCB. With two rows of 12 female connectors in a right-angle orientation, it offers efficient connectivity in compact spaces. Operating in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it perfect for applications where space is limited. The matte tin termination plating ensures long-term durability. Overall, the GCM06DCBI is a reliable and high-quality connector for your PCB connectivity needs.