| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM06DCBN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 12 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCM06DCBN |
GCM06DCBN
| Heilind Number: | SULGCM06DCBN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM06DCBN |
| ECAD Model: |
Specifications
Detailed Description
The GCM06DCBN is a high-performance board-to-board PCB connector designed for demanding industrial applications. Featuring PA9T housing and Phosphor Bronze contacts with gold plating, this connector ensures reliable power and signal transmission. With a compact design, it offers 12 positions in a dual-row layout, accommodating various connection needs. The right-angle orientation and thru-hole termination method make it easy to install on PCBs. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 950 VAC, it guarantees performance in harsh environments. The Matte Tin termination plating enhances durability. Perfect for critical systems, it meets stringent quality standards, making it an ideal choice for aerospace, defense, and other hi-rel applications.

