GCM06DCCD

Heilind Number:SULGCM06DCCD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM06DCCD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM06DCCD
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:12
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM06DCCD

Detailed Description

Introducing the GCM06DCCD, a high-performance female board-to-board PCB connector designed for applications requiring secure and reliable connections. With a pitch of 3.96mm (.156 in) and two rows of 12 positions, this connector offers ample connectivity within a compact form factor. Constructed with a PA9T housing and featuring phosphor bronze contacts plated with gold, it ensures excellent conductivity and durability. The hairpin contact type and right-angle orientation facilitate easy mating and disconnection. Operating at a wide temperature range from -65 to 125°C, it is suitable for use in diverse environments. With a voltage rating of 950VAC and amperage of 3A, this connector meets stringent performance standards. Its clearance hole mount type and thru-hole termination method provide secure attachment to PCBs. The connector's matte tin termination plating enhances solderability. Perfect for demanding applications in aerospace, defense, and industrial sectors, the GCM06DCCD guarantees reliable and efficient board-to-board connections.