GCM06DCCH

Heilind Number:SULGCM06DCCH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM06DCCH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM06DCCH
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:12
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM06DCCH

Detailed Description

The GCM06DCCH is a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 950 VAC and an amperage of 3 A, it ensures reliable power transmission. Featuring two rows of 12 female contacts with a pitch of 3.96 mm, it offers secure connectivity. The contact material is Phosphor Bronze with Gold plating, guaranteeing excellent conductivity and durability. The termination method is through-hole, suitable for easy and secure installation. Operating in a wide temperature range from -65 to 125 °C, it is built to withstand harsh environmental conditions. The right-angle orientation and hairpin contact type make it ideal for space-constrained layouts. With a connector height of 15.49 mm and width of 9.4 mm, it provides a compact solution without compromising performance. The matte tin termination plating ensures reliable solder connections. Overall, the GCM06DCCH is a top choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.