GCM06DCCN

Heilind Number:SULGCM06DCCN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM06DCCN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM06DCCN
Pitch:0.156 in
Gender:Female
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Voltage:950 VAC
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULGCM06DCCN

Detailed Description

Introducing the GCM06DCCN, a female board-to-board PCB connector designed for high-reliability applications. Featuring 12 gold-plated hairpin contacts with PA9T and phosphor bronze construction, this connector ensures optimal signal transmission with a current rating of 3A and voltage capability of 950VAC. With a right-angle orientation and 2 rows of 3.96mm pitch contacts, it offers efficient PCB connectivity. The termination method of thru-hole soldering with matte tin plating guarantees secure attachment. Operating in a wide temperature range of -65 to 125°C, this connector is ideal for demanding environments. Measuring at a compact height of 15.49mm and width of 9.4mm, it saves valuable board space without sacrificing performance. Trust the GCM06DCCN for reliable and durable board-to-board connections in your electronic designs.