GCM06DCCS

Heilind Number:SULGCM06DCCS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM06DCCS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM06DCCS
Pitch:0.156 in
Gender:Female
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Voltage:950 VAC
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULGCM06DCCS

Detailed Description

Introducing the GCM06DCCS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged PA9T housing and precision-engineered phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission in harsh environments. With a current rating of 3A and a voltage withstand of 950VAC, it's ideal for power and data connectivity. The right-angle orientation and side-hole mount make it versatile for various PCB layouts, while the thru-hole termination method guarantees secure assembly. With 12 positions and a pitch of 3.96mm, it offers ample connectivity options. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for aerospace, defense, and industrial applications. Trust the GCM06DCCS for robust and efficient board-to-board connections.