GCM06DCCT

Heilind Number:SULGCM06DCCT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM06DCCT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM06DCCT
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:12
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM06DCCT

Detailed Description

GCM06DCCT features a robust design suited for high-reliability applications. Crafted with PA9T and Phosphor Bronze materials, this female connector boasts a 3A amperage rating and can handle up to 950VAC. With two rows of hairpin contacts, it offers secure connectivity in right-angle orientation. The threaded mount and thru-hole termination ensure reliable PCB integration. Gold-plated contacts and matte tin termination guarantee optimal signal transmission. Operating efficiently in temperatures ranging from -65 to 125°C, it's ideal for demanding environments. With 12 positions and a pitch of 3.96mm, this connector provides ample connectivity options. Its compact size, measuring 9.4mm in width and 15.49mm in height, makes it suitable for space-constrained applications in various industries. Explore this high-quality solution for board-to-board and card-edge connections.