| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM06DCKD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 12 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCM06DCKD |
GCM06DCKD
| Heilind Number: | SULGCM06DCKD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM06DCKD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCM06DCKD, a high-performance Board To Board PCB Connector designed for precision applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission with a current rating of 3A and voltage withstand up to 950VAC. With a straight orientation, it offers easy PCB mounting via Clearance Holes and Thru Hole termination. The 2-row design with 12 positions and a pitch of 3.96mm (.156 in) allows for efficient board-to-board connectivity. Operating in a wide temperature range from -65 to 125°C, it is ideal for rugged environments. The connector's Loop Bellow contact type and Matte Tin termination plating further enhance its durability. Compact yet robust, the GCM06DCKD is a perfect choice for demanding electronic systems.

