GCM06DCKI-S288

Heilind Number:SULGCM06DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM06DCKI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM06DCKI-S288
Pitch:0.156 in
Gender:Female
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Voltage:950 VAC
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULGCM06DCKI-S288

Detailed Description

The GCM06DCKI-S288 is a high-performance board-to-board PCB connector designed for optimal signal transmission in electronic systems. With a compact pitch of 3.96mm (.156 in) and two rows of 12 female connectors, it offers seamless connectivity in tight spaces. Engineered with PA9T and featuring phosphor bronze contact material with gold plating, this connector ensures reliable conductivity even in demanding environments. Its loop bellow contact type and threaded mount type with card extender termination method guarantee secure and stable connections. Operating at a voltage of 950 VAC and an extended temperature range of -65 to 125°C, it is suitable for a wide range of applications. The connector's matte tin termination plating and compact dimensions of 9.4mm (.37 in) width and 15.49mm (.61 in) height make it easy to integrate into PCB layouts. Perfect for industrial and commercial electronics, the GCM06DCKI-S288 offers high reliability and performance, meeting the stringent requirements of modern electronic systems.