GCM06DCKI

Heilind Number:SULGCM06DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM06DCKI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM06DCKI
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM06DCKI

Detailed Description

The GCM06DCKI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with gold plating, this connector ensures reliable signal transmission even in harsh environments. With a current rating of 3A and a voltage withstand of 950VAC, it is suitable for power and data applications. The threaded mount type and thru-hole termination method provide secure and stable connections. Its loop bellow contact type and straight orientation offer easy mating. With two rows of 12 positions each, it allows for versatile connectivity options. Operating within a wide temperature range of -65 to 125°C, this connector is highly durable. Its compact design, with a connector height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. The Matte Tin termination plating ensures solderability. Overall, the GCM06DCKI is a top choice for high-reliability board-to-board connections in critical systems.