GCM06DCKN-S288

Heilind Number:SULGCM06DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM06DCKN-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM06DCKN-S288
Pitch:0.156 in
Gender:Female
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Voltage:950 VAC
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULGCM06DCKN-S288

Detailed Description

Introducing SKU GCM06DCKN-S288, a high-performance board-to-board PCB connector designed for demanding applications. This connector, featuring a durable PA9T housing and precision-crafted phosphor bronze contacts with gold plating, ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage resistance of 950VAC, it meets the stringent requirements of industrial and electronic systems. Boasting a dual-row, 12-position configuration, it offers ample connectivity options while maintaining a compact form factor. The card extender termination method and loop bellow contact type guarantee secure and stable connections. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suited for use in extreme conditions. Its matte tin termination plating and straddle orientation further enhance its durability and versatility. Trust in the GCM06DCKNS288 for seamless board-to-board connections in critical electronic systems.