GCM06DCMD

Heilind Number:SULGCM06DCMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM06DCMD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM06DCMD
Pitch:0.156 in
Gender:Female
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Voltage:950 VAC
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULGCM06DCMD

Detailed Description

Introducing the GCM06DCMD, a high-performance board-to-board PCB connector designed for precision applications. Featuring a rugged construction with PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in demanding environments. With a 3A amperage rating and 950 VAC voltage capacity, it guarantees efficient power transmission. The female gender, two rows, and wire wrap termination method offer easy installation. Gold-plated contacts on a 3.96mm pitch provide excellent conductivity, while the hairpin contact type and straight orientation optimize signal transmission. With 12 positions and a tail length of 14.22mm, it accommodates multiple connections. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Trust the GCM06DCMD for secure and durable board-to-board connectivity in your projects.