GCM06DCMH

Heilind Number:SULGCM06DCMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM06DCMH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM06DCMH
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:12
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM06DCMH

Detailed Description

The GCM06DCMH is a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction of PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Featuring a 3A amperage rating and a voltage capacity of 950VAC, it is suitable for power and signal transmission. The female connector has two rows with 12 positions, offering ample connectivity options. Its clearance hole mount type and wire wrap termination method make installation easy. The gold-plated hairpin contacts provide excellent conductivity, while the matte tin termination plating enhances durability. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for use in various industries. With a compact size (15.49mm x 9.4mm), it is space-efficient on PCBs. Meeting stringent quality standards, the GCM06DCMH is a reliable choice for mission-critical systems.