GCM06DCMI-S288

Heilind Number:SULGCM06DCMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM06DCMI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM06DCMI-S288
Pitch:0.156 in
Gender:Female
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Voltage:950 VAC
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULGCM06DCMI-S288

Detailed Description

Introducing the GCM06DCMI-S288, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with PA9T and featuring Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission with a maximum amperage of 3A and a voltage rating of 950VAC. Its two rows of Hairpin contact type, with 12 positions in total, guarantee efficient connectivity. The threaded mount type and card extender termination method offer secure installation onto PCBs. With a pitch of 3.96mm (.156 in) and a tail length of 13.84mm (.545 in), it provides precise and stable connections. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for use in various environments. Its compact design, with dimensions of 9.4mm (.37 in) in width and a connector height of 15.49mm (.61 in), makes it ideal for space-constrained applications. Trust in the GCM06DCMI-S288 for efficient and durable board-to-board connectivity.