| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM06DCMS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 12 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCM06DCMS |
GCM06DCMS
| Heilind Number: | SULGCM06DCMS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM06DCMS |
| ECAD Model: |
Specifications
Detailed Description
The SKU GCM06DCMS is a high-performance board-to-board connector designed for reliable power transmission in demanding environments. Featuring a durable construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures optimal conductivity and resistance to corrosion. With a current rating of 3A and a voltage capacity of 950VAC, it is suitable for high-power applications. The connector has a compact design with two rows of hairpin contacts, offering 12 positions for secure connections. Its side-hole mount type and wire wrap termination method provide easy installation on PCBs. With a wide operating temperature range of -65 to 125°C, this connector is ideal for use in both industrial and commercial settings. Trust in the GCM06DCMS for efficient and durable board-to-board connections.

