| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM06DCMT |
| Pitch: | 0.156 in |
| Gender: | Female |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | 14.22 mm, .56 in |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 12 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Voltage: | 950 VAC |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 12 |
| SKU: | SULGCM06DCMT |
GCM06DCMT
| Heilind Number: | SULGCM06DCMT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM06DCMT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCM06DCMT, a high-performance board-to-board PCB connector designed for reliability in demanding environments. Featuring a durable construction with PA9T housing and precision-engineered Phosphor Bronze contacts plated in gold, this connector ensures optimal signal transmission with a current rating of 3A and a voltage capacity of 950VAC. Its 2-row, 12-position design with a 3.96mm pitch and hairpin contact type offers secure connectivity for your electronic applications. The threaded mount and wire wrap termination method guarantee easy and secure installation. With an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial and commercial uses. Trust the GCM06DCMT for high-reliability connections in your PCB designs.

